Eaton Mounting Base Enclosure Type xEnergy Basic Series 750 mm 41.5 mm DIN Rail Enclosure 250mm
- RS Stock No.:
- 121-718
- Mfr. Part No.:
- 143901 EP25RG
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR649.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR649.67 |
*price indicative
- RS Stock No.:
- 121-718
- Mfr. Part No.:
- 143901 EP25RG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DIN Rail Enclosure | |
| Enclosure Type | Mounting Base | |
| DIN Rail Type | Top Hat | |
| Length | 41.5mm | |
| Width | 250mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Height | 750mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DIN Rail Enclosure | ||
Enclosure Type Mounting Base | ||
DIN Rail Type Top Hat | ||
Length 41.5mm | ||
Width 250mm | ||
Series xEnergy Basic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Height 750mm | ||
- COO (Country of Origin):
- CZ
The Eaton MCB mounting unit is a versatile and essential accessory for your electrical distribution system. With a durable body material and a compact design, it meets the highest quality standards for your peace of mind. The product boasts a width of 250 millimetres and a height of 750 millimetres, making it suitable for various applications.
Durable body material for long lasting use
RoHS conform ensuring environmental friendliness
Extension possibilities for added flexibility in energy distribution
Meets high quality standards for reliability
Suitable for various applications
Efficient
Related links
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 750 mm 41.5 mm DIN Rail Enclosure 500mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 450 mm 41.5 mm DIN Rail Enclosure 250mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 150 mm 41.5 mm DIN Rail Enclosure 250mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 300 mm 41.5 mm DIN Rail Enclosure 250mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 600 mm 41.5 mm DIN Rail Enclosure 250mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 300 mm 41.5 mm DIN Rail Enclosure 500mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 300 mm 41.5 mm DIN Rail Enclosure 750mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 600 mm 41.5 mm DIN Rail Enclosure 750mm
