- RS Stock No.:
- 233-9013
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 233-9013
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PC Keyboard Cable
PC to keyboard cable connects keyboards to IBM PC/XT or AT computers over a 5m radius offering a greater freedom of positioning for PC users.
Quality moulded and screened
Discrete beige finish
Discrete beige finish
Specifications
Attribute | Value |
---|---|
Length | 5m |
Sheath Colour | Grey |
Cable Type | Serial Cable Assembly |
Current Rating | 2 A |
Voltage Rating | 300 V |