Harting 20 Way 2.54mm Pitch, Type 3B Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 923-4754
- Mfr. Part No.:
- 09242206841
- Manufacturer:
- HARTING
Bulk discount available
Price Each (In a Box of 20)**
MYR21.286
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Box** |
---|---|---|
20 - 20 | MYR21.286 | MYR425.72 |
40 - 60 | MYR20.818 | MYR416.36 |
80 + | MYR20.434 | MYR408.68 |
**price indicative
- RS Stock No.:
- 923-4754
- Mfr. Part No.:
- 09242206841
- Manufacturer:
- HARTING
Related links
- Harting 20 Way 2.54mm Pitch 2 Row Socket
- Harting 20 Way 2.54mm Pitch 3 Row Plug
- Harting 20 Way 2.54mm Pitch 2 Row Plug
- HARTING DIN 41612 20 Way 2.54mm Pitch 2 Row Socket
- Harting 20 Way 2.54mm Pitch 3 Row Socket
- Harting 20 Way 2.54mm Pitch 2 Row Plug
- ERNI 20 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 20 Way 2.54mm Pitch 2 Row Plug