ERNI 20 Way 2.54mm Pitch, Type B/3 Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 173-7767
- Mfr. Part No.:
- 254370 / 254370-E
- Manufacturer:
- ERNI
Bulk discount available
Subtotal (1 tray of 114 units)**
MYR2,013.35
228 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tray** |
---|---|---|
114 - 456 | MYR17.661 | MYR2,013.354 |
570 + | MYR15.894 | MYR1,811.916 |
**price indicative
- RS Stock No.:
- 173-7767
- Mfr. Part No.:
- 254370 / 254370-E
- Manufacturer:
- ERNI
Related links
- ERNI 20 Way 2.54mm Pitch 2 Row Socket
- ERNI ERNIPRESS 20 Way 2.54mm Pitch 2 Row Plug
- ERNI ERNIPRESS 20 Way 2.54mm Pitch 2 Row Plug
- ERNI 30 Way 2.54mm Pitch 3 Row Socket
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- ERNI 32 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- ERNI 32 Way 5.08mm Pitch 2 Row Socket
- ERNI STVB 64 Way 2.54mm Pitch 2 Row Socket