Harting 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 923-0774
- Mfr. Part No.:
- 09022646825
- Manufacturer:
- HARTING
Bulk discount available
Price Each (In a Box of 130)
MYR19.561
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Box** |
---|---|---|
130 - 130 | MYR19.561 | MYR2,542.93 |
260 - 390 | MYR19.259 | MYR2,503.67 |
520 + | MYR18.884 | MYR2,454.92 |
**price indicative
Related links
- HARTING 64 Way 2.54mm Pitch 2 Row Socket
- Harting 09 03 64 Way 2.54mm Pitch 2 Row Socket
- Harting 64 Way 2.54mm Pitch 2 Row Plug
- Harting 09 03 64 Way 2.54mm Pitch 2 Row Plug
- Amphenol ICC 64 Way 2.54mm Pitch 2 Row Plug
- ERNI STVB 64 Way 2.54mm Pitch 2 Row Socket
- Harting 64 Way 2.54mm Pitch 2 Row Plug
- Harting 64 Way 2.54mm Pitch 2 Row Plug