ERNI STVB 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Vertical DIN 41612 Connector, Socket
- RS Stock No.:
- 170-6672
- Mfr. Part No.:
- 284166 / 284166-E
- Manufacturer:
- ERNI
Bulk discount available
Price Each (In a Tray of 82)
MYR16.863
Temporarily out of stock - back order for despatch 27/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Tray** |
---|---|---|
82 - 328 | MYR16.863 | MYR1,382.766 |
410 + | MYR15.176 | MYR1,244.432 |
**price indicative
- RS Stock No.:
- 170-6672
- Mfr. Part No.:
- 284166 / 284166-E
- Manufacturer:
- ERNI
Related links
- ERNI STVB 64 Way 2.54mm Pitch 2 Row Socket
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- Harting 64 Way 2.54mm Pitch 2 Row Socket
- Harting 64 Way 2.54mm Pitch 2 Row Plug
- Amphenol ICC 64 Way 2.54mm Pitch 2 Row Plug
- Harting 09 03 64 Way 2.54mm Pitch 2 Row Socket
- Harting 09 03 64 Way 2.54mm Pitch 2 Row Plug
- ERNI 64 Way 2.54mm Pitch 3 Row Socket