- RS Stock No.:
- 693-1919
- Mfr. Part No.:
- 09242206824
- Manufacturer:
- HARTING
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR17.55
Units | Per Unit |
1 - 4 | MYR17.55 |
5 - 9 | MYR16.94 |
10 + | MYR16.09 |
- RS Stock No.:
- 693-1919
- Mfr. Part No.:
- 09242206824
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type 3B Connectors
Performance level 2 as per IEC 60603-2
Straight or right-angled versions available
Straight or right-angled versions available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b |
Type | 3B |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |