RS PRO 6000 Thermocouple Bench Top Thermometer for Industrial, Scientific Use, E, J, K, N, R, S, T Probe, 1 Input(s),
- RS Stock No.:
- 446-4032
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR2,005.32
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR2,005.32 |
5 + | MYR1,650.37 |
**price indicative
- RS Stock No.:
- 446-4032
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Absolute Maximum Temperature Measurement | +1767°C | |
Model Number | 6000 | |
Thermometer Type | Thermocouple Bench Top | |
Probe Type | E, J, K, N, R, S, T | |
Best Accuracy | ±0.6 °C | |
Application | Industrial, Scientific | |
Number of Temperature Inputs | 1 | |
Resolution | 0.1 °C | |
Length | 150mm | |
Width | 118mm | |
Height | 57mm | |
Temperature Scale | Centigrade, Fahrenheit | |
Weight | 500g | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +1767°C | ||
Model Number 6000 | ||
Thermometer Type Thermocouple Bench Top | ||
Probe Type E, J, K, N, R, S, T | ||
Best Accuracy ±0.6 °C | ||
Application Industrial, Scientific | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Length 150mm | ||
Width 118mm | ||
Height 57mm | ||
Temperature Scale Centigrade, Fahrenheit | ||
Weight 500g | ||
Related links
- RS PRO 6001 Thermocouple Bench Top Thermometer for Industrial E K R T Probe
- RS PRO Sous Vide Thermometer & Probe Kit for Food Industry Use J N S 1 Input(s)
- RS PRO Thermocouple Digital Thermometer for HVAC E K R T Probe +1372°C Max,
- RS PRO Thermocouple Digital Thermometer for General Purpose Use J N S 1 Input(s)
- Fluke 53 II Wired Digital Thermometer for Industrial Use J N S 1 Input(s) ±0.05 %
- RS PRO Thermocouple Barcode Scanning Digital Thermometer for HVAC E K R T Probe, 1
- RS PRO Thermocouple Simulator Calibrator Thermometer for HVAC E K R T Probe
- Fluke 54 II B Wired Digital Thermometer for Industrial Use J N S 2 Input(s) ±0.3 K