SY88803VKG Microchip, Differential Amplifier 200MHz 10-Pin MSOP10
- RS Stock No.:
- 911-3234P
- Mfr. Part No.:
- SY88803VKG
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal 10 units (supplied in a tube)*
MYR319.90
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 24 | MYR31.99 |
| 25 - 49 | MYR28.46 |
| 50 - 99 | MYR27.29 |
| 100 + | MYR25.68 |
*price indicative
- RS Stock No.:
- 911-3234P
- Mfr. Part No.:
- SY88803VKG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Maximum Voltage Gain | 38dB | |
| Typical Gain Bandwidth Product | 200MHz | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP10 | |
| Pin Count | 10 | |
| Maximum Supply Current | 42 mA | |
| Width | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.92mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3 x 3 x 0.92mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Maximum Voltage Gain 38dB | ||
Typical Gain Bandwidth Product 200MHz | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP10 | ||
Pin Count 10 | ||
Maximum Supply Current 42 mA | ||
Width 3mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.92mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3 x 3 x 0.92mm | ||
