WIKA Dial Thermometer 100 °C, 14150363

Subtotal (1 unit)*

MYR796.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR796.59

*price indicative

RS Stock No.:
269-0919
Mfr. Part No.:
14150363
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

100°C

Accuracy

0.05

Temperature Scale

°C, F

Dial Size

63mm

Connection Design

Compression Fitting

Back Mount/Lower Mount

Lower

Standards/Approvals

No

Case Material

Stainless Steel

RoHS Status: Exempt

The WIKA R52 bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.

Case and stem from stainless steel

5 different connection designs

Heating technology

Related links