- RS Stock No.:
- 269-0910
- Mfr. Part No.:
- 14138670
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 26/06/2024, delivery within 4 working days from despatch date
Price Each
MYR86.70
Units | Per Unit |
1 + | MYR86.70 |
- RS Stock No.:
- 269-0910
- Mfr. Part No.:
- 14138670
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.
Reliable and cost effective
Indication accuracy class 2 in accordance with EN 13190
Indication accuracy class 2 in accordance with EN 13190
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 60 °C |
Best Accuracy | Class 2 Per EN 13190 |
Dial Diameter | 63mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A43 |