- RS Stock No.:
- 219-7764
- Mfr. Part No.:
- 3595963
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 26/06/2024, delivery within 4 working days from despatch date
Price Each
MYR300.83
Units | Per Unit |
1 + | MYR300.83 |
- RS Stock No.:
- 219-7764
- Mfr. Part No.:
- 3595963
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA model A48 bimetal thermometer has been specifically developed for use in air-conditioning and refrigeration technology for measuring the temperature in air ducts. Due to the flexibly adjustable flange, the thermometer can be adapted to all standard wall thicknesses of pipe insulations.
Accuracy class 2
Nominal size 63, 80, 100 and 160
Scale ranges from -30 ... +50 °C to 0 ... 120 °C
Nominal size 63, 80, 100 and 160
Scale ranges from -30 ... +50 °C to 0 ... 120 °C
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 60 °C |
Dial Diameter | 100mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A48 |