WIKA Dial Thermometer -50 → 50 °C, 48774830
- RS Stock No.:
- 269-0733
- Mfr. Part No.:
- 48774830
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR1,763.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,763.97 |
*price indicative
- RS Stock No.:
- 269-0733
- Mfr. Part No.:
- 48774830
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 50 °C | |
| Best Accuracy | Class 1 per EN 13190 | |
| Dial Diameter | 63mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Series | TG54 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 50 °C | ||
Best Accuracy Class 1 per EN 13190 | ||
Dial Diameter 63mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series TG54 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Dished dial for ease of reading
Related links
- WIKA Dial Thermometer -50 → 50 °C, 48781398
- WIKA Dial Thermometer -50 → 50 °C, 48770177
- WIKA Dial Thermometer -50 → 50 °C, 48765636
- WIKA Dial Thermometer -50 → 50 °C, 48775090
- WIKA Dial Thermometer -50 → 200 °C, 48789605
- WIKA Dial Thermometer -50 → 300 °C, 48796477
- WIKA Dial Thermometer -30 → +50 °C, 3903826
- WIKA Dial Thermometer -30 → +50 °C, 13389697
