WIKA Dial Thermometer 50 °C, 48765636

Subtotal (1 unit)*

MYR1,932.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,932.61

*price indicative

RS Stock No.:
269-0575
Mfr. Part No.:
48765636
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

50°C

Product Type

Dial Thermometer

Accuracy

Class 1 Per EN 13190

Temperature Scale

°C, F

Dial Size

100mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA bimetal thermometer has been developed and is manufactured in accordance with the EN 13190 standard. The high-quality thermometer has been designed especially for the requirements of the process industry. Especially in the chemical and petrochemical, oil and gas, and power engineering industries, the temperature measuring instrument completely manufactured from stainless steel is used successfully.

For extreme ambient temperatures

Maintenance friendly bayonet case

Completely from stainless steel

Related links