WIKA Dial Thermometer 400 °C, 48771845
- RS Stock No.:
- 269-0692
- Mfr. Part No.:
- 48771845
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR2,270.25
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,270.25 |
*price indicative
- RS Stock No.:
- 269-0692
- Mfr. Part No.:
- 48771845
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 400°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Connection Design | Plain Stem | |
| Dial Size | 160mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 400°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Connection Design Plain Stem | ||
Dial Size 160mm | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
The WIKA R73 Gas Actuated Thermometer has been designed for temperature measurement in harsh and aggressive environments to meet the requirements of the process industries like chemical and petrochemical, oil and gas and power engineering industries for temperature measurement without medium contact. It is universally suitable for machine building, plant, tank, equipment manufacturing and food industry.
Fast response behaviour
Various connection and case mounting designs
Related links
- WIKA Dial Thermometer 400 °C, 3902889
- WIKA Dial Thermometer 400 °C, 6162594
- WIKA Dial Thermometer 400 °C, 48777735
- WIKA Dial Thermometer 400 °C, 48771324
- WIKA Dial Thermometer 400 °C, 48801269
- WIKA Dial Thermometer 400 °C, 48784050
- WIKA Dial Thermometer 400 °C, 31208918
- WIKA Dial Thermometer 400 °C, 48793454
