WIKA Dial Thermometer 0 → 100 °C, 48766476
- RS Stock No.:
- 269-0585
- Mfr. Part No.:
- 48766476
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR1,176.22
Temporarily out of stock - back order for despatch 28/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,176.22 |
**price indicative
- RS Stock No.:
- 269-0585
- Mfr. Part No.:
- 48766476
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Temperature Measurement | 100 °C | |
Best Accuracy | Class 1 per EN 13190 | |
Dial Diameter | 100mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | TG54 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 100 °C | ||
Best Accuracy Class 1 per EN 13190 | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series TG54 | ||
Related links
- WIKA Dial Thermometer 0 → 100 °C, 82198692
- WIKA Dial Thermometer 0 → 100 °C, 3513211
- WIKA Dial Thermometer 0 → 100 °C, 48774726
- WIKA Dial Thermometer 0 → 100 °C, 48749695
- WIKA Dial Thermometer 0 → 100 °C, 48773617
- WIKA Dial Thermometer 0 → 100 °C, 48738122
- WIKA Dial Thermometer 0 → 100 °C, 48695712
- WIKA Dial Thermometer 0 → 100 °C, 3501604