Recently searched

    WIKA Dial Thermometer 0 → 500 °C, 3902838

    Subtotal (1 unit)**

    MYR528.16

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR528.16

    **price indicative

    RS Stock No.:
    269-0292
    Mfr. Part No.:
    3902838
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WIKA

    Maximum Temperature Measurement

    500 °C

    Best Accuracy

    Class 1 per EN 13190

    Dial Diameter

    80mm

    Temperature Scale

    Centigrade

    Thermometer Type

    Dial

    Series

    A52

    Related links