WIKA Dial Thermometer 500 °C, 3908348

Subtotal (1 unit)*

MYR1,444.47

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,444.47

*price indicative

RS Stock No.:
221-8521
Mfr. Part No.:
3908348
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

500°C

Product Type

Dial Thermometer

Temperature Scale

F, °C

Application

Temperature Measurement, Wastewater Industries, Oil, Petrochemical, Chemical, Gas, Energy, Water

Dial Size

100mm

Back Mount/Lower Mount

Lower

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

The Wika Instruments bimetal thermometer for the process industry per EN 13190, premium version model 55 is completely manufactured from stainless steel is used successfully. Measuring range is 0 to 500 °C.

Used for extreme ambient temperatures

Maintenance-friendly bayonet case

All stainless steel construction

Related links