WIKA Dial Thermometer 0 → 120 °C, 48790249
- RS Stock No.:
- 268-9493
- Mfr. Part No.:
- 48790249
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR1,538.58
Temporarily out of stock - back order for despatch 18/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,538.58 |
**price indicative
- RS Stock No.:
- 268-9493
- Mfr. Part No.:
- 48790249
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Temperature Measurement | 120 °C | |
Best Accuracy | Class 2 Per EN 13190 | |
Dial Diameter | 100mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | H70 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120 °C | ||
Best Accuracy Class 2 Per EN 13190 | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series H70 | ||
Related links
- WIKA Dial Thermometer 0 → +120 °C, 3903958
- WIKA Dial Thermometer 0 → +120 °C, 3903931
- WIKA Dial Thermometer 0 → +120 °C, 48799387
- WIKA Dial Thermometer 0 → 120 °C, 14138715
- WIKA Dial Thermometer 0 → +120 °C, 48070637
- WIKA Dial Thermometer 0 → +120 °C, 31094710
- WIKA Dial Thermometer 0 → 120 °C, 14138683
- WIKA Dial Thermometer 0 → 120 °C, 48790606