WIKA Dial Thermometer 0 → +120 °C, 83312066
- RS Stock No.:
- 268-9078
- Mfr. Part No.:
- 83312066
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR643.89
Temporarily out of stock - back order for despatch 17/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR643.89 |
**price indicative
- RS Stock No.:
- 268-9078
- Mfr. Part No.:
- 83312066
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Temperature Measurement | 120 °C | |
Best Accuracy | 0.05 | |
Dial Diameter | 80mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | R52 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Temperature Measurement 120 °C | ||
Best Accuracy 0.05 | ||
Dial Diameter 80mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series R52 | ||
Related links
- WIKA Dial Thermometer 0 → +120 °C, 3903931
- WIKA Dial Thermometer 0 → +120 °C, 48799387
- WIKA Dial Thermometer 0 → +120 °C, 48070637
- WIKA Dial Thermometer 0 → 120 °C, 14138673
- WIKA Dial Thermometer 0 → 120 °C, 14138788
- WIKA Dial Thermometer 0 → 120 °C, 48790606
- WIKA Dial Thermometer 0 → 120 °C, 14138747
- WIKA Dial Thermometer 0 → 120 °C, 14141151