WIKA Dial Thermometer 0 → 120 °C, 14141151
- RS Stock No.:
- 219-7680
- Mfr. Part No.:
- 14141151
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR52.30
Temporarily out of stock - back order for despatch 22/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR52.30 |
**price indicative
- RS Stock No.:
- 219-7680
- Mfr. Part No.:
- 14141151
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Temperature Measurement | 120 °C | |
Dial Diameter | 80mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | A43 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120 °C | ||
Dial Diameter 80mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A43 | ||
Related links
- WIKA Dial Thermometer 0 → +120 °C, 3570479
- WIKA Dial Thermometer 0 → 120 °C, 14141153
- WIKA Dial Thermometer 0 → 120 °C, 48797551
- WIKA Dial Thermometer 0 → +120 °C, 3595841
- WIKA Dial Thermometer 0 → +120 °C, 48798766
- WIKA Dial Thermometer 0 → +120 °C, 3513408
- WIKA Dial Thermometer 0 → +120 °C, 48787253
- WIKA Dial Thermometer 0 → +120 °C, 3903931