- RS Stock No.:
- 268-9067
- Mfr. Part No.:
- 83131864
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 26/06/2024, delivery within 4 working days from despatch date
Price Each
MYR437.36
Units | Per Unit |
1 + | MYR437.36 |
- RS Stock No.:
- 268-9067
- Mfr. Part No.:
- 83131864
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Case and stem from stainless steel
5 different connection designs
Applications in machine building, vessel, piping and apparatus construction
Heating technology
5 different connection designs
Applications in machine building, vessel, piping and apparatus construction
Heating technology
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 50 °C |
Best Accuracy | Class 1 per EN 13190 |
Dial Diameter | 63mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A52 |