- RS Stock No.:
- 219-7844
- Mfr. Part No.:
- 3904296
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR546.47
Units | Per Unit |
1 + | MYR546.47 |
- RS Stock No.:
- 219-7844
- Mfr. Part No.:
- 3904296
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 50 °C |
Dial Diameter | 160mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A52 |