- RS Stock No.:
- 221-8523
- Mfr. Part No.:
- 3908380
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 26/06/2024, delivery within 4 working days from despatch date
Price Each
MYR1,981.14
Units | Per Unit |
1 + | MYR1,981.14 |
- RS Stock No.:
- 221-8523
- Mfr. Part No.:
- 3908380
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika Instruments bimetal thermometer for the process industry per EN 13190, premium version model 55 is completely manufactured from stainless steel is used successfully. Measuring range is 0 to 120 °C.
Used for extreme ambient temperatures
Maintenance-friendly bayonet case
All stainless steel construction
Maintenance-friendly bayonet case
All stainless steel construction
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 120 °C |
Dial Diameter | 100mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | S55 |