WIKA Dial Thermometer 120 °C, 14138721

Subtotal (1 unit)*

MYR85.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR85.92

*price indicative

RS Stock No.:
219-7618
Mfr. Part No.:
14138721
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Temperature Scale

°C, F

Application

Heater, Refrigeration Industry, Ventilation

Connection Design

Threaded

Dial Size

100mm

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

Case Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.

Reliable and cost-effective

Indication accuracy class 2 in accordance with EN 13190

Scale ranges from -30 to +120 °C

Related links