WIKA Dial Thermometer 0 → 200 °C, 14026137
- RS Stock No.:
- 219-7584
- Mfr. Part No.:
- 14026137
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR197.46
Temporarily out of stock - back order for despatch 22/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR197.46 |
**price indicative
- RS Stock No.:
- 219-7584
- Mfr. Part No.:
- 14026137
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Temperature Measurement | 200 °C | |
Dial Diameter | 80mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | A50 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 200 °C | ||
Dial Diameter 80mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A50 | ||
Related links
- WIKA Dial Thermometer 0 → 200 °C, 3628630
- WIKA Dial Thermometer 0 → 200 °C, 3907155
- WIKA Dial Thermometer 0 → 200 °C, 3513645
- WIKA Dial Thermometer 0 → 200 °C, 14026138
- WIKA Dial Thermometer 0 → 200 °C, 47435347
- WIKA Dial Thermometer 0 → 200 °C, 3907058
- WIKA Dial Thermometer 0 → 200 °C, 3907074
- WIKA Dial Thermometer 0 → 200 °C, 48780112