WIKA Dial Thermometer 0 → +120 °C, 13184645
- RS Stock No.:
- 219-7512
- Mfr. Part No.:
- 13184645
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR217.46
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR217.46 |
**price indicative
- RS Stock No.:
- 219-7512
- Mfr. Part No.:
- 13184645
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Temperature Measurement | 120 °C | |
Dial Diameter | 63mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | A50 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Temperature Measurement 120 °C | ||
Dial Diameter 63mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A50 | ||
Related links
- WIKA Dial Thermometer 0 → +120 °C, 48070637
- WIKA Dial Thermometer 0 → +120 °C, 3903958
- WIKA Dial Thermometer 0 → +120 °C, 3903931
- WIKA Dial Thermometer 0 → 120 °C, 14141151
- WIKA Dial Thermometer 0 → +120 °C, 48799387
- WIKA Dial Thermometer 0 → 120 °C, 14138775
- WIKA Dial Thermometer 0 → +120 °C, 14280306
- WIKA Dial Thermometer 0 → 120 °C, 14138673