169.4107.3B.00 | DOGA Brushed DC Motor, 122 W, 24 V dc, 0.4 Nm, 2900 rpm | RS
Recently searched

    DOGA Brushed DC Motor, 122 W, 24 V dc, 0.4 Nm, 2900 rpm

    Subtotal (1 unit)**

    MYR1,228.38

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,228.38

    **price indicative

    RS Stock No.:
    849-6257
    Mfr. Part No.:
    169.4107.3B.00
    Manufacturer:
    DOGA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DOGA

    Supply Voltage

    24 V dc

    DC Motor Type

    Brushed

    Power Rating

    122 W

    Output Speed

    2900 rpm

    Maximum Output Torque

    0.4 Nm

    Current Rating

    8 A

    Related links