269.4102.3B.00 | DOGA Brushed DC Motor, 236 W, 24 V dc, 0.75 Nm, 3000 rpm | RS
Recently searched

    DOGA Brushed DC Motor, 236 W, 24 V dc, 0.75 Nm, 3000 rpm

    Subtotal (1 unit)**

    MYR2,345.86

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR2,345.86

    **price indicative

    RS Stock No.:
    849-6254
    Mfr. Part No.:
    269.4102.3B.00
    Manufacturer:
    DOGA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DOGA

    Supply Voltage

    24 V dc

    DC Motor Type

    Brushed

    Power Rating

    236 W

    Output Speed

    3000 rpm

    Maximum Output Torque

    0.75 Nm

    Current Rating

    15 A

    Related links