89810008 | Crouzet Brushed DC Motor, 20 W, 24 V dc, 50 mNm, 2920 rpm, 6mm Shaft Diameter | RS
Recently searched

    Crouzet Brushed DC Motor, 20 W, 24 V dc, 50 mNm, 2920 rpm, 6mm Shaft Diameter

    Subtotal (1 unit)**

    MYR870.31

    Add to Basket
    Select or type quantity
    11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR870.31

    **price indicative

    RS Stock No.:
    789-3017
    Mfr. Part No.:
    89810008
    Manufacturer:
    Crouzet
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Crouzet

    Supply Voltage

    24 V dc

    DC Motor Type

    Brushed

    Power Rating

    20 W

    Output Speed

    2920 rpm

    Shaft Diameter

    6mm

    Maximum Output Torque

    50 mNm

    Dimensions

    42 (Dia.) x 98.4 mm

    Current Rating

    3.3 A

    Length

    98.4mm

    Core Construction

    Permanent Magnet

    Related links