8981A110 | Crouzet Brushed Geared DC Geared Motor, 20 W, 24 V dc, 3 Nm, 324 rpm, 8mm Shaft Diameter | RS
Recently searched

    Crouzet Brushed Geared DC Geared Motor, 20 W, 24 V dc, 3 Nm, 324 rpm, 8mm Shaft Diameter

    Subtotal (1 unit)**

    MYR2,025.74

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR2,025.74

    **price indicative

    RS Stock No.:
    789-3020
    Mfr. Part No.:
    8981A110
    Manufacturer:
    Crouzet
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Crouzet

    Supply Voltage

    24 V dc

    DC Motor Type

    Brushed Geared

    Power Rating

    20 W

    Output Speed

    324 rpm

    Shaft Diameter

    8mm

    Maximum Output Torque

    3 Nm

    Gearhead Type

    Planetary

    Dimensions

    42 (Dia.) x 149.7 mm

    Current Rating

    3.3 A

    Core Construction

    Permanent Magnet

    Related links