Texas Instruments DCP021212DP, DC/DC Power Supply Module 2-Channel 83 mA 13.2V Input, 12 V 10.8V Input, 400 kHz 7-Pin,
- RS Stock No.:
- 252-5455
- Mfr. Part No.:
- DCP021212DP
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-5455
- Mfr. Part No.:
- DCP021212DP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Output Power | 2W | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Output Current 1 | 83mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.33mm | |
| Length | 19.69mm | |
| Maximum Input Voltage | 13.2V | |
| Series | DCP02 | |
| Standards/Approvals | UL 1950, RoHS | |
| Minimum Input Voltage | 10.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Output Power 2W | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 7 | ||
Output Current 1 83mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 5.33mm | ||
Length 19.69mm | ||
Maximum Input Voltage 13.2V | ||
Series DCP02 | ||
Standards/Approvals UL 1950, RoHS | ||
Minimum Input Voltage 10.8V | ||
Automotive Standard No | ||
