MEAN WELL RSDW20UW Isolated Chassis Mount DC/DC Converters
- RS Stock No.:
- 534-794
- Distrelec Article No.:
- 302-30-073
- Mfr. Part No.:
- RSDW20UW-15
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
MYR288.17
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR288.17 |
*price indicative
- RS Stock No.:
- 534-794
- Distrelec Article No.:
- 302-30-073
- Mfr. Part No.:
- RSDW20UW-15
- Manufacturer:
- MEAN WELL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Isolated Chassis Mount DC/DC Converters | |
| Standards/Approvals | No | |
| Series | RSDW20UW | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Isolated Chassis Mount DC/DC Converters | ||
Standards/Approvals No | ||
Series RSDW20UW | ||
RoHS Status: Exempt
Related links
- MEAN WELL SD-200 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-500 Isolated Chassis Mount DC/DC Converters
- MEAN WELL SD-350 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-300 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-200 Isolated Chassis Mount DC/DC Converters
- MEAN WELL DKMW15 Isolated Surface Mount DC/DC Converters
- MEAN WELL DDR-480 Isolated DIN Rail Mount DC/DC Converters
- MEAN WELL SD-350 DC/DC Converter 36V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
