R24C2T25-CT | Recom R24C2T25 DC-DC Converter, 2.5 → 22.5V dc/ -12 And 100mA Output, 21 → 27 V dc Input, 2W, Surface | RS
Recently searched

    Recom R24C2T25 DC-DC Converter, 2.5 → 22.5V dc/ -12 And 100mA Output, 21 → 27 V dc Input, 2W, Surface

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR391.48

    Add to Basket
    Select or type quantity
    60 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 40MYR39.148MYR391.48
    50 - 90MYR36.881MYR368.81
    100 +MYR35.747MYR357.47

    **price indicative

    RS Stock No.:
    283-9217
    Mfr. Part No.:
    R24C2T25-CT
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Output Voltage

    2.5 → 22.5V dc

    Input Voltage Range

    21 → 27 V dc

    Power Rating

    2W

    Input Voltage Nominal

    24 V dc

    Output Current

    -12 And 100mA

    Mounting Type

    Surface Mount

    Series

    R24C2T25

    Minimum Temperature

    -40°C

    Maximum Temperature

    +125°C

    Related links