Murata Power Solutions MYRBP Non-Isolated DC-DC Converter, 3.3V dc/, 5V dc Input 500 mA, 5V dc Input, Surface, 85 °C Max
- RS Stock No.:
- 279-8078
- Mfr. Part No.:
- MYRBP330080B21RD
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR20,307.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR6.769 | MYR20,307.00 |
*price indicative
- RS Stock No.:
- 279-8078
- Mfr. Part No.:
- MYRBP330080B21RD
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Mount Type | Surface | |
| Output Current 1 | 500mA | |
| Standards/Approvals | No | |
| Series | MYRBP | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 5V dc | ||
Mount Type Surface | ||
Output Current 1 500mA | ||
Standards/Approvals No | ||
Series MYRBP | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Murata Power Solutions MYRBP-W/B series is a synchronous step-up mini DC/DC converter which integrates an inductor and a control IC in one tiny package. A stable step-up power supply is configured using only two capacitors connected externally.
RoHS compliant
Halogen free
Pb free
Soft start
Related links
- Murata Power Solutions MYRBP Non-Isolated DC-DC Converter 5V dc Input 500 mA Surface, 85 °C Max
- Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter 5V dc Input 5 A Through Hole, 85
- Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter 5V dc Input 5 A Through Hole, 85
- Murata Power Solutions MYBSP Isolated DC-DC Converter 48V dc Input Surface, 85 °C Max
- Murata Power Solutions NME Isolated DC-DC Converter 5V dc Input Through Hole, 85 °C
- Murata Power Solutions MYBSP Isolated DC-DC Converter 48V dc Input Surface, 85 °C
- Murata Power Solutions MYBSP Isolated DC-DC Converter 48V dc Input Surface, 85 °C
- Murata Power Solutions NXE1 DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp, 14-Pin
