Murata Non-Isolated DC-DC Converter, 5V dc/ 500 mA, 12V dc Input, 12V dc, 70 °C Max Temp -40 °C Min Temp, SIP
- RS Stock No.:
- 230-7881
- Mfr. Part No.:
- 7805SR-C
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR64.31
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 248 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR64.31 |
| 25 - 49 | MYR63.52 |
| 50 + | MYR61.35 |
*price indicative
- RS Stock No.:
- 230-7881
- Mfr. Part No.:
- 7805SR-C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 500mA | |
| Package Type | SIP | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 19.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 500mA | ||
Package Type SIP | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 19.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 87% | ||
RoHS Status: Exempt
The Murata ACA-20PC series 0.75 watt single output DC -DC converters has a 5V output voltage. Input voltage is 4.5V to 5.5V.
Operating temperature(degC) -25℃ to 85℃
Outputs 1
Isolation Voltage (V) 750V
Related links
- Murata Non-Isolated DC-DC Converter 12V dc Input 70 °C Max Temp -40 °C Min Temp, SIP
- Murata Non-Isolated DC-DC Converter 24V dc Input Surface Surface
- Murata OKL Non-Isolated DC-DC Converter 12V dc Input Surface
- Murata OKL-T/3-W12 Non-Isolated DC-DC Converter 12V dc Input Surface, 85 °C Max Temp -40 °C Min
- Murata Power Solutions Non-Isolated DC-DC Converter 1 A Output Current, 1 Outputs
- Murata Power Solutions Non-Isolated DC-DC Converter 36V dc 1 Outputs
- Murata Power Solutions Non-Isolated DC-DC Converter 5V dc Output Voltage 36V dc 1
- Murata Power Solutions OKL2-T/20-W12 Non-Isolated DC-DC Converter 12V dc Input 20 A Surface,
