Murata DSQ Isolated DC-DC Converter, 12V dc/, 48V dc Input, 48V dc Input 600 W
- RS Stock No.:
- 238-7120
- Mfr. Part No.:
- DSQ0150V2NBC
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR530.52
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR530.52 |
| 10 + | MYR523.72 |
*price indicative
- RS Stock No.:
- 238-7120
- Mfr. Part No.:
- DSQ0150V2NBC
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 600W | |
| Series | DSQ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 600W | ||
Series DSQ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata 600 W Quarter brick DOSA digital PMBus interface is first in a series of DOSA compliant, digitally controlled DC/DC converter that are based on a 32 bit ARM processor. It provides a fully regulated, digitally controlled DC output in a 1/4 brick format.
36-75 Vin range
Delivers up to 50 A(600 W)
Low output ripple and noise
