XP Power QSB600 DC-DC Converter, 12V dc/ 50A Output, 36 → 75 V dc Input, 600W, PCB Mount, +100°C Max Temp -40°C
- RS Stock No.:
- 171-8737
- Mfr. Part No.:
- QSB60048S12
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 unit)**
MYR1,192.95
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR1,192.95 |
5 - 9 | MYR1,169.08 |
10 - 24 | MYR1,145.69 |
25 + | MYR1,122.78 |
**price indicative
- RS Stock No.:
- 171-8737
- Mfr. Part No.:
- QSB60048S12
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 12V dc | |
Input Voltage Range | 36 → 75 V dc | |
Power Rating | 600W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 50A | |
Mounting Type | PCB Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | -60 → +10% | |
Package | Full Brick | |
Isolation Voltage | 1.5kV dc | |
Length | 116.8mm | |
Width | 61mm | |
Depth | 5.5mm | |
Series | QSB600 | |
Load Regulation | ±0.5% | |
Standards Met | CE, EN 55022, LVD, MIL-HDBK-217F, MIL-STD-810F | |
Maximum Temperature | +100°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 600W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 50A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -60 → +10% | ||
Package Full Brick | ||
Isolation Voltage 1.5kV dc | ||
Length 116.8mm | ||
Width 61mm | ||
Depth 5.5mm | ||
Series QSB600 | ||
Load Regulation ±0.5% | ||
Standards Met CE, EN 55022, LVD, MIL-HDBK-217F, MIL-STD-810F | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
Related links
- XP Power QSB600 DC-DC Converter 18 → 36 V dc Input PCB Mount,...
- XP Power QSB600 DC-DC Converter 18 → 36 V dc Input PCB Mount,...
- XP Power QSB600 DC-DC Converter 36 → 75 V dc Input PCB Mount,...
- XP Power QSB600 DC-DC Converter 36 → 75 V dc Input PCB Mount,...
- XP Power QSB600 DC-DC Converter 18 → 36 V dc Input PCB Mount,...
- XP Power QSB600 DC-DC Converter 18 → 36 V dc Input PCB Mount,...
- XP Power QHL600 DC-DC Converter 180 → 425 V dc Input Through Hole,...
- XP Power RDH600 DC-DC Converter 43 → 160 V dc Input Through Hole