TDK-Lambda i7A DC-DC Converter, 3.3 → 2.4V dc/ 33A Output, 18 → 60 V dc Input, 500W, PCB Mount, +125°C
- RS Stock No.:
- 221-4266
- Distrelec Article No.:
- 302-39-367
- Mfr. Part No.:
- I7A4W033A033V-001-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)**
MYR347.10
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR347.10 |
**price indicative
- RS Stock No.:
- 221-4266
- Distrelec Article No.:
- 302-39-367
- Mfr. Part No.:
- I7A4W033A033V-001-R
- Manufacturer:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 3.3 → 2.4V dc | |
Input Voltage Range | 18 → 60 V dc | |
Power Rating | 500W | |
Input Voltage Nominal | 18 V | |
Output Current | 33A | |
Mounting Type | PCB Mount | |
Isolated | No | |
Number of Outputs | 1 | |
Length | 34mm | |
Width | 36.8mm | |
Series | i7A | |
Load Regulation | 0.004 | |
Maximum Temperature | +125°C | |
Minimum Temperature | -55°C | |
Efficiency | 0.98 | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 3.3 → 2.4V dc | ||
Input Voltage Range 18 → 60 V dc | ||
Power Rating 500W | ||
Input Voltage Nominal 18 V | ||
Output Current 33A | ||
Mounting Type PCB Mount | ||
Isolated No | ||
Number of Outputs 1 | ||
Length 34mm | ||
Width 36.8mm | ||
Series i7A | ||
Load Regulation 0.004 | ||
Maximum Temperature +125°C | ||
Minimum Temperature -55°C | ||
Efficiency 0.98 | ||
Related links
- TDK-Lambda i7A DC-DC Converter 18 → 60 V dc Input PCB Mount, +125°C
- TDK-Lambda i7A DC-DC Converter 18 → 60 V dc Input PCB Mount, +125°C Max
- TDK-Lambda I7A DC-DC Converter 18 → 32 V dc Input PCB Mount, +125°C Max
- TDK-Lambda i7A DC-DC Converter 9 → 18 V dc Input Through Hole, +125°C
- TDK-Lambda i7A DC-DC Converter 9 → 18 V dc Input PCB Mount, +125°C Max
- TDK-Lambda i6A DC-DC Converter 9 → 40 V dc Input PCB Mount, +125°C Max
- TDK-Lambda I3A4W005A150V DC-DC Converter 9 → 53 V dc Input PCB Mount, +125°C Max
- TDK-Lambda i7C DC-DC Converter 9 → 53 V dc Input PCB Mount, +125°C Max