TRACOPOWER TEL 10 DC-DC Converter, 12V dc/ 833mA Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 187-5053
- Mfr. Part No.:
- TEL 10-1212
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 22/08/2024, delivery within 4 working days from despatch date
Added
Price 1 Tube of 10
MYR1,263.41
Tube(s) | Per Tube | Per Unit* |
1 - 4 | MYR1,263.41 | MYR126.341 |
5 - 9 | MYR1,204.85 | MYR120.485 |
10 + | MYR1,175.44 | MYR117.544 |
*price indicative |
- RS Stock No.:
- 187-5053
- Mfr. Part No.:
- TEL 10-1212
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Most compact 10 Watt converter in DIP-16 metal casing
Highest power density of 3.83 W/cm3
6-side shielded metal case with insulated base plate
Wide 2:1 input voltage range
High efficiency for low thermal loss
Operating temperature range of -40°C to +88°C
Current limitation and protection against short circuit
Highest power density of 3.83 W/cm3
6-side shielded metal case with insulated base plate
Wide 2:1 input voltage range
High efficiency for low thermal loss
Operating temperature range of -40°C to +88°C
Current limitation and protection against short circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 10W |
Input Voltage Nominal | 12 V dc |
Output Current | 833mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1kV dc |
Length | 23.8mm |
Depth | 8mm |
Width | 13.7mm |
Series | TEL 10 |
Load Regulation | 0.01 |
Efficiency | 86% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |