RS Better World

TRACOPOWER TEL 10 DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 36V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR1,261.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 1MYR1,261.25MYR126.125
2 - 3MYR1,233.50MYR123.35
4 +MYR1,207.03MYR120.703

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-5046
Mfr. Part No.:
TEL 10-4812
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

833mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

1kV dc

Maximum Output Power

10W

Package Type

DIP-16

Series

TEL 10

Width

13.7mm

Standards/Approvals

No

Length

23.8mm

Depth

8mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Wide 2:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Current limitation and protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy