TRACOPOWER TRS 2 DC-DC Converter, 12V dc/ 167mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +90°C Max Temp
- RS Stock No.:
- 176-4368
- Mfr. Part No.:
- TRS 2-1212
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 01/10/2024, delivery within 4 working days from despatch date
Added
Price 1 Tube of 10
MYR807.82
Tube(s) | Per Tube | Per Unit* |
1 - 4 | MYR807.82 | MYR80.782 |
5 - 9 | MYR775.51 | MYR77.551 |
10 + | MYR743.21 | MYR74.321 |
*price indicative |
- RS Stock No.:
- 176-4368
- Mfr. Part No.:
- TRS 2-1212
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.
Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)
Cost-efficient design
1600 VDC I/O isolation (functional)
High efficiency for low thermal loss
Operating temperature range -40°C to +90°C
No minimum load required
Protection against short circuit
3 years product warranty
Cost-efficient design
1600 VDC I/O isolation (functional)
High efficiency for low thermal loss
Operating temperature range -40°C to +90°C
No minimum load required
Protection against short circuit
3 years product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | 167mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD-7 |
Isolation Voltage | 1.6kV dc |
Width | 11.3mm |
Length | 11.9mm |
Depth | 7.6mm |
Series | TRS 2 |
Load Regulation | 0.01 |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |
Standards Met | EN 55032 Class A or B, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, UL 62368-1 |
Efficiency | 84% |