TRACOPOWER TEC 3 DC-DC Converter, 3.3V dc/ 700mA Output, 18 → 36 V dc Input, 3W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 174-2169
- Mfr. Part No.:
- TEC 3-2410
- Manufacturer:
- TRACOPOWER
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Tube of 10
MYR608.00
Tube(s) | Per Tube | Per Unit* |
1 - 1 | MYR608.00 | MYR60.80 |
2 - 3 | MYR598.64 | MYR59.864 |
4 + | MYR585.69 | MYR58.569 |
*price indicative |
- RS Stock No.:
- 174-2169
- Mfr. Part No.:
- TEC 3-2410
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 700mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP-8 |
Isolation Voltage | 1.6kV dc |
Depth | 11.2mm |
Width | 9.1mm |
Length | 21.8mm |
Series | TEC 3 |
Load Regulation | 0.01 |
Efficiency | 77% |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |