Better World

TRACOPOWER THN 10UIR DC/DC Converter, 15V dc/ 3000 mA, 160V dc Input, 9V Input 10 W, PCB, 95 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

MYR2,265.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR2,265.47MYR226.547

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
589-908
Mfr. Part No.:
THN 10-7213UIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

160V dc

Output Current 1

3000mA

Output Current 2

1000mA

Output Voltage 2

15V dc

Mount Type

PCB

Input Ratio

12:1

Number of Outputs

1

MTBF

1928000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

-10 to 20 %

Isolation Voltage

3000V

Number of Pins

7

Maximum Output Power

10W

Package Type

1 x 1 in

Weight

16.1g

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Standards/Approvals

UL 62368-1, IEC 62368-1, EN 62368-1, EN 61373, EN 50155, EN 45545-2

Series

THN 10UIR

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Efficiency

89%

The TRACOPOWER High-performance DC to DC converter with an ultra-wide 12:1 input voltage range and a power output of 10 watt. It is housed in a compact, fully encapsulated 1 x 1 inch casing for maximum reliability and efficient cooling. A dedicated holdup capacitor connection allows it to meet extended holdup-time requirements without bulky input capacitors. It is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance to mechanical shock and vibration, and EN 45545-2 certified for fire behaviour. It also complies with IEC EN UL 62368-1 safety standards for use in a wide range of demanding industrial applications.

Dedicated holdup capacitor connection

Fully encapsulated design

3000 VDC input to output isolation

Remote on/off and trim function

Protection against short-circuit, overvoltage, and over temperature

3-year product warranty

Related links