Cosel DC-DC Converter, 5V dc/ 1.2A Output, 18 → 36 V dc Input, 6W, Surface Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 136-944
- Mfr. Part No.:
- SUS62405B
- Manufacturer:
- Cosel
Bulk discount available
Subtotal (1 unit)**
MYR111.44
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 24 | MYR111.44 |
25 + | MYR107.65 |
**price indicative
- RS Stock No.:
- 136-944
- Mfr. Part No.:
- SUS62405B
- Manufacturer:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 5V dc | |
Input Voltage Range | 18 → 36 V dc | |
Power Rating | 6W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 1.2A | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SMD | |
Isolation Voltage | 500V ac | |
Length | 31.6mm | |
Efficiency | 81% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.2A | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 31.6mm | ||
Efficiency 81% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Related links
- Cosel DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp -40°C Min Temp
- Cosel DC-DC Converter 36 → 76 V dc Input Surface Mount, +85°C Max Temp -40°C Min Temp
- Cosel DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp -40°C Min Temp
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min Temp
- Cosel DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp -40°C Min Temp
- Cosel DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGS DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp -40°C Min Temp