TRACOPOWER, 1-Channel, DC-DC DC-DC Converter, 200mA 4-Pin, SIP-4
- RS Stock No.:
- 284-7653
- Distrelec Article No.:
- 303-23-903
- Mfr. Part No.:
- TMU 3-1213
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)**
MYR414.81
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Tube(s) | Per Tube | Per Unit** |
---|---|---|
1 - 4 | MYR414.81 | MYR41.481 |
5 + | MYR401.27 | MYR40.127 |
**price indicative
- RS Stock No.:
- 284-7653
- Distrelec Article No.:
- 303-23-903
- Mfr. Part No.:
- TMU 3-1213
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Maximum Output Voltage | 15 V dc | |
Minimum Input Voltage | 10.8 V | |
Maximum Input Voltage | 13.2 V dc | |
Minimum Output Current | 200mA | |
Converter Type | DC-DC | |
Number of Outputs | 1 | |
Package Type | SIP-4 | |
Pin Count | 4 | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Maximum Output Voltage 15 V dc | ||
Minimum Input Voltage 10.8 V | ||
Maximum Input Voltage 13.2 V dc | ||
Minimum Output Current 200mA | ||
Converter Type DC-DC | ||
Number of Outputs 1 | ||
Package Type SIP-4 | ||
Pin Count 4 | ||
Related links
- TRACOPOWER TMU 3-1213 DC-DC DC-DC Converter SIP-4
- TRACOPOWER DC-DC DC-DC Converter SIP-4
- TRACOPOWER DC-DC DC-DC Converter SIP-4
- TRACOPOWER DC-DC DC-DC Converter SIP-4
- TRACOPOWER TMU 3-0513 DC-DC DC-DC Converter SIP-4
- TRACOPOWER TMU 3-2413 DC-DC DC-DC Converter SIP-4
- TRACOPOWER TMU 3-0511 DC-DC DC-DC Converter SIP-4
- TRACOPOWER TMU 3-1211 DC-DC DC-DC Converter SIP-4