Recently searched

    TRACOPOWER TMU 3-0511, 1-Channel, DC-DC DC-DC Converter, 600mA 4-Pin, SIP-4

    Subtotal (1 unit)**

    MYR44.93

    Add to Basket
    Select or type quantity
    48 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR44.93

    **price indicative

    RS Stock No.:
    284-8865
    Distrelec Article No.:
    303-23-898
    Mfr. Part No.:
    TMU 3-0511
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Maximum Output Voltage

    5 V dc

    Minimum Input Voltage

    4.5 V

    Maximum Input Voltage

    5.5 V dc

    Minimum Output Current

    600mA

    Converter Type

    DC-DC

    Number of Outputs

    1

    Package Type

    SIP-4

    Pin Count

    4

    Related links