Recently searched

    Wurth Elektronik 171010501, 1-Channel, Step Down DC-DC Converter, Adjustable, 1A 5-Pin, LGA-6EP

    Bulk discount available

    Subtotal (1 reel of 2000 units)**

    MYR49,114.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27/03/2026, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    2000 - 2000MYR24.557MYR49,114.00
    4000 - 6000MYR24.016MYR48,032.00
    8000 +MYR23.574MYR47,148.00

    **price indicative

    RS Stock No.:
    210-8089
    Mfr. Part No.:
    171010501
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Minimum Output Voltage

    0.8 V

    Maximum Output Voltage

    5.5 V

    Minimum Input Voltage

    2.5 V

    Maximum Input Voltage

    5.5 V

    Minimum Output Current

    1A

    Converter Type

    Step Down

    Number of Outputs

    1

    Output Type

    Adjustable

    Package Type

    LGA-6EP

    Pin Count

    5

    Related links