Recently searched

    Wurth Elektronik 171960501, 1-Channel, Step Down DC-DC Converter, Selectable, 1A 6-Pin, LGA-6EP

    Bulk discount available

    Subtotal (1 reel of 2000 units)**

    MYR27,816.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27/03/2026, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    2000 - 2000MYR13.908MYR27,816.00
    4000 - 6000MYR13.602MYR27,204.00
    8000 +MYR13.352MYR26,704.00

    **price indicative

    RS Stock No.:
    206-9419
    Mfr. Part No.:
    171960501
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Minimum Output Voltage

    0.8 V

    Maximum Output Voltage

    5.5 V

    Minimum Input Voltage

    2.5 V

    Maximum Input Voltage

    5.5 V

    Minimum Output Current

    1A

    Converter Type

    Step Down

    Number of Outputs

    1

    Output Type

    Selectable

    Package Type

    LGA-6EP

    Pin Count

    6

    Related links