Recently searched

    Texas Instruments LM27313XMFX/NOPB, 1-Channel, Step Up DC-DC Converter, Adjustable, 0.8A 5-Pin, SOT-23

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR66.60

    Add to Basket
    Select or type quantity
    7550 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 - 740MYR6.66MYR66.60
    750 - 1490MYR6.527MYR65.27
    1500 +MYR5.326MYR53.26

    **price indicative

    Packaging Options:
    RS Stock No.:
    208-8550
    Mfr. Part No.:
    LM27313XMFX/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Texas Instruments

    Minimum Output Voltage

    5 V

    Maximum Output Voltage

    28 V

    Minimum Input Voltage

    2.7 V

    Maximum Input Voltage

    14 V

    Minimum Output Current

    0.8A

    Converter Type

    Step Up

    Number of Outputs

    1

    Output Type

    Adjustable

    Package Type

    SOT-23

    Pin Count

    5

    Related links